Add To Favorites
Product Overview
Digi-Key Part Number PB1106-ND
Quantity Available 1.990
Can ship immediately
Manufacturer

Manufacturer Part Number

D3222

Description RELAY TELECOM DPDT 2A 4.5V
Expanded Description Telecom Relay DPDT (2 Form C) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets FX2-Relay Dimensions Drawing
Featured Product Relay Products
Catalog Page 2518 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series FX2, AXICOM
Packaging ? Tube ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 17.8mA
Coil Voltage 4.5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 3.15 VDC
Turn Off Voltage (Min) 0.45 VDC
Operate Time 4ms
Release Time 3ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au)
Coil Power 80 mW
Coil Resistance 353 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 2-1462034-0
PB1106

07:08:45 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,28000 4,28
10 4,01700 40,17
25 3,57040 89,26
50 3,39200 169,60
100 3,21340 321,34
250 2,85636 714,09
500 2,67784 1.338,92
1.000 2,49932 2.499,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback