Add To Favorites
Product Overview
Digi-Key Part Number PB1120-ND
Quantity Available
Manufacturer

Manufacturer Part Number

D3012

Description RELAY TELECOM DPDT 2A 24V
Expanded Description Telecom Relay DPDT (2 Form C) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets FP2 Drawing
FP2 Relay Signal Relays
Catalog Page 2518 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series FP2, AXICOM
Packaging ? Tube ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 8.3mA
Coil Voltage 24VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 16.8 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 4ms
Release Time 3ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au)
Coil Power 200 mW
Coil Resistance 2.88 kOhms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 2-1462033-2
PB1120

20:54:01 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,13000 5,13
10 4,80900 48,09
25 4,27440 106,86
50 4,06080 203,04
100 3,84700 384,70
250 3,55316 888,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback