Add To Favorites
Product Overview
Digi-Key Part Number PB1183CT-ND
Quantity Available 2.695
Can ship immediately
Manufacturer

Manufacturer Part Number

4-1462039-1

Description RELAY TELECOM DPDT 2A 4.5V
Expanded Description Telecom Relay DPDT (2 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets IM Relay Datasheet
Featured Product IM Signal Relays
Relay Products
3D Model 1462037-2.pdf
Catalog Page 2516 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series IM, AXICOM
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Latching, Single Coil
Coil Current 22.2mA
Coil Voltage 4.5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 3.38 VDC
Turn Off Voltage (Min) -
Operate Time 3ms
Release Time 3ms
Features Sealed - Hermetically
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au)
Coil Power 100 mW
Coil Resistance 203 Ohms
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names PB1183CT

05:07:54 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,24000 5,24
10 4,91700 49,17
25 4,37080 109,27
50 4,15240 207,62
100 3,93380 393,38
250 3,49676 874,19
500 3,27820 1.639,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PB1183TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,78150
  • Digi-Reel® ? : PB1183DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.695 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback