Add To Favorites
Product Overview
Digi-Key Part Number PB1164CT-ND
Quantity Available 6.358
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1462039-7

Description RELAY TELECOM DPDT 2A 4.5V
Expanded Description Telecom Relay DPDT (2 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets IM Relay Datasheet
Featured Product IM Signal Relays
Relay Products
3D Model 1462037-2.pdf
Catalog Page 2516 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series IM, AXICOM
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 11.1mA
Coil Voltage 4.5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 3.83 VDC
Turn Off Voltage (Min) 0.45 VDC
Operate Time 3ms
Release Time 3ms
Features Sealed - Hermetically
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au)
Coil Power 50 mW
Coil Resistance 405 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PB1164CT

18:45:28 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,36000 6,36
10 5,96200 59,62
25 5,29920 132,48
50 5,03420 251,71
100 4,76920 476,92
250 4,23928 1.059,82
500 3,97434 1.987,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PB1164TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 3,37216
  • Digi-Reel® ? : PB1164DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.358 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback