Add To Favorites
Product Overview
Digi-Key Part Number PB1252CT-ND
Quantity Available 238
Can ship immediately
Manufacturer

Manufacturer Part Number

1462052-6

Description RELAY RF SPDT 2A 12V
Expanded Description RF Relay SPDT (1 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 1462052-2 Drawing
HF6 Relay
Featured Product Relay Products
3D Model 1462052-2.pdf
PCN Design/Specification Multiple Devices Material Supplier 06/Apr/2016
PCN Assembly/Origin Multiple Devices Plating Source 28/Jan/2016
Catalog Page 2517 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series HF6, AXICOM
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type RF
Coil Type Non Latching
Coil Current 11.7mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 5ms
Release Time 5ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver (Ag), Gold (Au)
Coil Power 140 mW
Coil Resistance 1.03 kOhms
Operating Temperature -55°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PB1252CT

14:37:20 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 43,56000 43,56
10 41,38600 413,86
25 39,20760 980,19
50 37,02920 1.851,46
100 34,85090 3.485,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PB1252TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 29,70248
  • Digi-Reel® ? : PB1252DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 238 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback