Add To Favorites
Product Overview
Digi-Key Part Number PB2069CT-ND
Quantity Available 830
Can ship immediately
Manufacturer

Manufacturer Part Number

1462051-4

Description RELAY RF SPDT 2A 12V
Expanded Description RF Relay SPDT (1 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series HF3, AXICOM
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type RF
Coil Type Non Latching
Coil Current 11.7mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 5ms
Release Time 4ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver (Ag), Gold (Au)
Coil Power 140 mW
Coil Resistance 1.03 kOhms
Operating Temperature -55°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PB2069CT

01:12:49 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,13000 12,13
10 10,77900 107,79
25 10,23960 255,99
50 9,70080 485,04
100 9,16180 916,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PB2069TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: 7,59400
  • Digi-Reel® ? : PB2069DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 830 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback