Add To Favorites
Product Overview
Digi-Key Part Number PB1105CT-ND
Quantity Available 4.193
Can ship immediately
Manufacturer

Manufacturer Part Number

1462050-4

Description RELAY RF SPDT 2A 12V
Expanded Description RF Relay SPDT (1 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets HF3 Relay Datasheet
Featured Product Relay Products
3D Model 1462050-2.pdf
PCN Design/Specification Multiple Devices Material Supplier 06/Apr/2016
PCN Assembly/Origin Multiple Devices Plating Source 28/Jan/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2517 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series HF3, AXICOM
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type RF
Coil Type Non Latching
Coil Current 11.7mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 5ms
Release Time 4ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver (Ag), Gold (Au)
Coil Power 140 mW
Coil Resistance 1.03 kOhms
Operating Temperature -55°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PB1105CT

06:19:01 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,33000 11,33
10 10,61800 106,18
25 9,43880 235,97
50 8,96680 448,34
100 8,49480 849,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PB1105TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 6,86450
  • Digi-Reel® ? : PB1105DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.193 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback