Add To Favorites
Product Overview
Digi-Key Part Number PB1248CT-ND
Quantity Available 8.838
Can ship immediately
Manufacturer

Manufacturer Part Number

1462041-3

Description RELAY TELECOM SPST 2A 12V
Expanded Description Telecom Relay SPST-NO (1 Form A) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 1462041-1 Drawing
IM - A/B Series Datasheet
Featured Product IM Signal Relays
Relay Products
3D Model 1462041-2.pdf
Catalog Page 2516 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series IM, AXICOM
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 11.7mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 3ms
Release Time 3ms
Features Sealed - Hermetically
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au)
Coil Power 140 mW
Coil Resistance 1.03 kOhms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PB1248CT

08:17:53 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,83000 3,83
10 3,58600 35,86
25 3,18760 79,69
50 3,02820 151,41
100 2,86900 286,90
250 2,64980 662,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PB1248TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 2,40887
  • Digi-Reel® ? : PB1248DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.848 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback