Add To Favorites
Product Overview
Digi-Key Part Number PB1322CT-ND
Quantity Available 3.610
Can ship immediately
Manufacturer

Manufacturer Part Number

1462039-6

Description RELAY TELECOM DPDT 2A 24V
Expanded Description Telecom Relay DPDT (2 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series IM, AXICOM
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 5.8mA
Coil Voltage 24VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 19.2 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 3ms
Release Time 3ms
Features Sealed - Hermetically
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au)
Coil Power 140 mW
Coil Resistance 4.1 kOhms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PB1322CT

13:55:05 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,24000 5,24
10 4,91700 49,17
25 4,37080 109,27
50 4,15240 207,62
100 3,93380 393,38
250 3,49676 874,19
500 3,27820 1.639,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PB1322TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,78150
  • Digi-Reel® ? : PB1322DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.610 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback