Add To Favorites
Product Overview
Digi-Key Part Number PB1180CT-ND
Quantity Available 3.084
Can ship immediately
Manufacturer

Manufacturer Part Number

1462038-3

Description RELAY TELECOM DPDT 2A 9V
Expanded Description Telecom Relay DPDT (2 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets IM Relay Datasheet
Featured Product IM Signal Relays
Relay Products
3D Model 1462037-2.pdf
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2516 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series IM, AXICOM
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 15.6mA
Coil Voltage 9VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 6.75 VDC
Turn Off Voltage (Min) 0.9 VDC
Operate Time 3ms
Release Time 3ms
Features Sealed - Hermetically
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au)
Coil Power 140 mW
Coil Resistance 579 Ohms
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names PB1180CT

01:11:53 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,49000 4,49
10 4,21200 42,12
25 3,74400 93,60
50 3,55660 177,83
100 3,36940 336,94
250 2,99504 748,76
500 2,80786 1.403,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PB1180TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,51477
  • Digi-Reel® ? : PB1180DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.084 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback