Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 09-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number PB1319-ND
Quantity Available 949
Can ship immediately
Manufacturer

Manufacturer Part Number

1393276-7

Description RELAY AUTO SPST-NO 70A 24V
Expanded Description Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets K-S Power Relay
Video File Automotive Relays
Featured Product Relay Products
PCN Obsolescence/ EOL 1393276-7 23/Sep/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series V23071
Packaging ? Bulk ?
Part Status Last Time Buy
Relay Type Automotive
Coil Type Non Latching
Coil Current 103mA
Coil Voltage 24VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 70A
Switching Voltage 24VDC - Nom
Turn On Voltage (Max) 14.1 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 4ms
Release Time 3ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi)
Coil Power 2.5 W
Coil Resistance 234 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 400
Other Names 13932767
PB1319
V23071A1010A132

17:51:34 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,63000 8,63
10 8,09300 80,93
25 7,19320 179,83
50 6,83360 341,68
100 6,47400 647,40
250 5,75464 1.438,66
500 5,39496 2.697,48
1.000 5,03530 5.035,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback