Add To Favorites
Product Overview
Digi-Key Part Number PB2055CT-ND
Quantity Available 18
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1462051-4

Description RELAY RF SPDT 2A 12V
Expanded Description RF Relay SPDT (1 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series HF3, AXICOM
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type RF
Coil Type Latching, Dual Coil
Coil Current 11.7mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) -
Operate Time 3ms
Release Time 2ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver (Ag), Gold (Au)
Coil Power 140 mW
Coil Resistance 1.03 kOhms
Operating Temperature -55°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names PB2055CT

20:57:06 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,28000 11,28
10 10,57100 105,71
25 9,39640 234,91
50 8,92680 446,34
100 8,45680 845,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PB2055TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 6,83378
  • Digi-Reel® ? : PB2055DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback