Add To Favorites
Product Overview
Digi-Key Part Number PB1174CT-ND
Quantity Available 33.784
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1462039-8

Description RELAY TELECOM DPDT 5A 12V
Expanded Description Telecom Relay DPDT (2 Form C) 12VDC Coil Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets IM Relay Datasheet
Featured Product IM Signal Relays
3D Model 1462037-2.pdf
PCN Design/Specification Multiple Devices Material 06/Apr/2016
PCN Other (1,9)-146203(8,9)-(8,9) Contact Material 16/Jul/2015
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2516 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series IM, AXICOM
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 11.6mA
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 5A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 3ms
Release Time 3ms
Features Sealed - Hermetically
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver Nickel (AgNi), Gold (Au)
Coil Power 140 mW
Coil Resistance 1.03 kOhms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PB1174CT

20:36:51 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,26000 4,26
10 3,99100 39,91
25 3,54760 88,69
50 3,37000 168,50
100 3,19270 319,27
250 2,83792 709,48
500 2,66056 1.330,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PB1174TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 33.000 - Immediate
  • Unit Price: 2,25745
  • Digi-Reel® ? : PB1174DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.784 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback