Add To Favorites
Product Overview
Digi-Key Part Number PB786CT-ND
Quantity Available 61.506
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1393310-9

Description TERM 14-16AWG FOR VCF4-1002/3
Expanded Description Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets VCF4 Series
Catalog Page 2524 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series VF4
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width -
Tab Thickness -
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material -
Contact Finish -
Insulation Diameter -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PB786CT

22:02:45 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,41200 4,12
25 0,37040 9,26
50 0,32940 16,47
100 0,31570 31,57
250 0,28824 72,06
500 0,27450 137,25
1.000 0,22646 226,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PB786TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,19964
Send Feedback