Add To Favorites
Product Overview
Digi-Key Part Number A106030CT-ND
Quantity Available 4.000
Can ship immediately
Manufacturer

Manufacturer Part Number

TL3AR033FTDG

Description RES SMD 0.033 OHM 1% 1W 2512
Expanded Description 0.033 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets TL3A Series Drawing
TL Series Datasheet
RoHS Information RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series TL, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.033
Tolerance ±1%
Power (Watts) 1W
Composition Metal Foil
Features Current Sense
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A105817CT-ND TL3AR033F TE Connectivity Passive Product Cut Tape (CT) ? 3.214 - Immediate
1,24000 1
Additional Resources
Standard Package ? 1
Other Names A106030CT

05:12:22 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,55000 1,55
10 1,36900 13,69
25 1,25880 31,47
50 1,14820 57,41
100 0,99370 99,37
250 0,83916 209,79
500 0,70666 353,33
1.000 0,58740 587,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106030TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,52197
  • Digi-Reel® ? : A106030DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback