Add To Favorites
Product Overview
Digi-Key Part Number A103694-ND
Quantity Available
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

SQMR710KJ

Description RES 10.0K OHM 7W 5% RADIAL
Expanded Description 10k Ohm ±5% 7W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SQ Series
RoHS Information 1623783-1 Statement of Compliance
RoHS 2 Statement
Featured Product SQ Series Wirewound Resistors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SQ, CGS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±5%
Power (Watts) 7W
Composition Metal Film
Features Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm)
Height - Seated (Max) 1.575" (40.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 250
Other Names 1623783-1
1623783-1-ND
16237831
A103694

14:06:01 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,52500 5,25
25 0,45040 11,26
50 0,40520 20,26
100 0,35260 35,26
250 0,31512 78,78
500 0,25510 127,55
1.000 0,20633 206,33
5.000 0,19507 975,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback