Add To Favorites
Product Overview
Digi-Key Part Number A106033CT-ND
Quantity Available 5.140
Can ship immediately
Manufacturer

Manufacturer Part Number

SMW54R7JT

Description RES SMD 4.7 OHM 5% 5W 5329
Expanded Description 4.7 Ohm ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SM Series Datasheet
RoHS Information 4-1879233-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SMW, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.7
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -80°C ~ 280°C
Package / Case 5329 (13573 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.531" L x 0.287" W (13.50mm x 7.30mm)
Height - Seated (Max) 0.280" (7.10mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A106033CT

07:45:33 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 1,21
10 1,07000 10,70
25 0,98400 24,60
50 0,89780 44,89
100 0,77690 77,69
250 0,65608 164,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106033TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,50226
  • Digi-Reel® ? : A106033DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.140 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback