Add To Favorites
Product Overview
Digi-Key Part Number A106026CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SMW547RJT

Description RES SMD 47 OHM 5% 5W 5329
Expanded Description 47 Ohm ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SM Series Datasheet
RoHS Information 6-1879233-5 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SMW, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 47
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -80°C ~ 280°C
Package / Case 5329 (13573 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.531" L x 0.287" W (13.50mm x 7.30mm)
Height - Seated (Max) 0.280" (7.10mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A106026CT

09:43:35 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,81400 8,14
25 0,74800 18,70
50 0,68240 34,12
100 0,59050 59,05
250 0,49864 124,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106026TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,50226
  • Digi-Reel® ? : A106026DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback