Add To Favorites
Product Overview
Digi-Key Part Number A103590CT-ND
Quantity Available 54.866
Can ship immediately
Manufacturer

Manufacturer Part Number

SMW218RJT

Description RES SMD 18 OHM 5% 2W 2616
Expanded Description 18 Ohm ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SM Series Datasheet
RoHS Information 5-1676966-5 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SMW, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 18
Tolerance ±5%
Power (Watts) 2W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -80°C ~ 280°C
Package / Case 2616 (6740 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.264" L x 0.157" W (6.70mm x 4.00mm)
Height - Seated (Max) 0.152" (3.85mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A103590CT

09:01:17 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,34600 3,46
25 0,28120 7,03
50 0,24440 12,22
100 0,20170 20,17
250 0,17520 43,80
500 0,14258 71,29
1.000 0,12222 122,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103590TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 54.000 - Immediate
  • Unit Price: 0,11111
  • Digi-Reel® ? : A103590DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 54.866 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback