Add To Favorites
Product Overview
Digi-Key Part Number A103578CT-ND
Quantity Available 3.610
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

SMF3820RJT

Description RES SMD 820 OHM 5% 3W 4122
Expanded Description 820 Ohm ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SM Series Datasheet
RoHS Information 1-1879022-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SMF, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 820
Tolerance ±5%
Power (Watts) 3W
Composition Metal Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -80°C ~ 280°C
Package / Case 4122 (10555 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.413" L x 0.217" W (10.50mm x 5.50mm)
Height - Seated (Max) 0.209" (5.30mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMF3820RFT-ND SMF3820RFT TE Connectivity Passive Product Tape & Reel (TR) ? 0
0,20344 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names A103578CT

23:06:39 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,35800 3,58
25 0,30720 7,68
50 0,27640 13,82
100 0,24050 24,05
250 0,21496 53,74
500 0,17404 87,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103578TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,13959
  • Digi-Reel® ? : A103578DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.610 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback