Add To Favorites
Product Overview
Digi-Key Part Number A106017CT-ND
Quantity Available 4.215
Can ship immediately
Manufacturer

Manufacturer Part Number

ROX1SJ10R

Description RES 10.0 OHM 1W 5% AXIAL
Expanded Description 10 Ohm ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ROX Series Datasheet
RoHS Information 1-1625885-4 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series ROX, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±5%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.138" Dia x 0.394" L (3.50mm x 10.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names A106017CT

02:39:57 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,24400 2,44
25 0,17720 4,43
50 0,12840 6,42
100 0,09520 9,52
250 0,07308 18,27
500 0,05756 28,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : A106017TB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03623
Send Feedback