Add To Favorites
Product Overview
Digi-Key Part Number A105758-ND
Quantity Available 68
Can ship immediately
Manufacturer

Manufacturer Part Number

RN73C1J10KBTG

Description RES SMD 10K OHM 0.1% 1/16W 0603
Expanded Description 10k Ohm ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RN73, Holsworthy
Packaging ? Cut Strip
Part Status Active
Resistance (Ohms) 10k
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RN73C1J10KLTDF-ND RN73C1J10KLTDF TE Connectivity Passive Product Tape & Reel (TR) ? 0
1,73140 1.000  Non-Stock ?
Additional Resources
Standard Package ? 250
Other Names 1614349-9
1614349-9-ND
16143499
A105758

18:17:34 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,51000 1,51
10 1,33900 13,39
25 1,24160 31,04
50 1,16840 58,42
100 1,02240 102,24
250 0,87628 219,07
500 0,73026 365,13
1.000 0,63290 632,90
5.000 0,61342 3.067,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RN73C1J10KBTD-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,19787
  • Tape & Reel (TR) ? : 2-1879361-4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,87692
Send Feedback