Add To Favorites
Product Overview
Digi-Key Part Number A109585CT-ND
Quantity Available 12.824
Can ship immediately
Manufacturer

Manufacturer Part Number

RLP73K1JR75FTDF

Description RES SMD 0.75 OHM 1% 1/8W 0603
Expanded Description 0.75 Ohm ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.75
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A109585CT

00:02:42 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,31000 3,10
25 0,22520 5,63
50 0,16340 8,17
100 0,12100 12,10
250 0,09288 23,22
500 0,07320 36,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109585TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,04607
  • Digi-Reel® ? : A109585DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.824 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback