Add To Favorites
Product Overview
Digi-Key Part Number A103652CT-ND
Quantity Available 6.467
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

RL73K3AR10J

Description RES SMD 0.1 OHM 5% 1W 2512
Expanded Description 0.1 Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A109694CT-ND RLP73K3AR10FTDF TE Connectivity Passive Product Cut Tape (CT) ? 197 - Immediate
0,57000 1
A109891CT-ND RLP73K3AR10JTE TE Connectivity Passive Product Cut Tape (CT) ? 10.730 - Immediate
0,59000 1
Additional Resources
Standard Package ? 1
Other Names A103652CT

18:14:40 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,39500 3,95
25 0,30080 7,52
50 0,22320 11,16
100 0,16600 16,60
250 0,14024 35,06
500 0,12020 60,10
1.000 0,09158 91,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103653TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,07806
  • Cut Tape (CT) ? : A103653CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.061 - Immediate
  • Unit Price: 0,52000
  • Digi-Reel® ? : A103653DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.061 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : A103652TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,07806
  • Digi-Reel® ? : A103652DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.467 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback