Add To Favorites
Product Overview
Digi-Key Part Number A103272CT-ND
Quantity Available 19.806
Can ship immediately
Manufacturer

Manufacturer Part Number

RL73K2BR22JTD

Description RES SMD 0.22 OHM 5% 1/4W 1206
Expanded Description 0.22 Ohm ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.22
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A109653CT-ND RLP73K2BR22FTDF TE Connectivity Passive Product Cut Tape (CT) ? 1.691 - Immediate
0,47000 1
A109850CT-ND RLP73K2BR22JTD TE Connectivity Passive Product Cut Tape (CT) ? 39.807 - Immediate
0,34000 1
Additional Resources
Standard Package ? 1
Other Names A103272CT

03:49:32 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,25100 2,51
25 0,18240 4,56
50 0,13240 6,62
100 0,09810 9,81
250 0,07524 18,81
500 0,05930 29,65
1.000 0,04105 41,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103272TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,03110
  • Digi-Reel® ? : A103272DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.806 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback