Add To Favorites
Product Overview
Digi-Key Part Number A105971CT-ND
Quantity Available 5.033
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

RGP0207CHJ100M

Description RES 100M OHM 1/4W 5% AXIAL
Expanded Description 100M Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RGP, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100M
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A105971CT

22:31:27 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,45900 4,59
25 0,39360 9,84
50 0,35400 17,70
100 0,30810 30,81
250 0,27536 68,84
500 0,22290 111,45
1.000 0,18029 180,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : A105971TB-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,15973
Send Feedback