Add To Favorites
Product Overview
Digi-Key Part Number A105964CT-ND
Quantity Available 1.446
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

LR1LJR10

Description RES 0.10 OHM 1/2W 5% AXIAL
Expanded Description 0.1 Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series LR, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A105964CT

01:15:46 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,27700 2,77
25 0,21120 5,28
50 0,15680 7,84
100 0,11660 11,66
250 0,09852 24,63
500 0,08446 42,23
1.000 0,06434 64,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : A105964TB-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,05758
Send Feedback