Add To Favorites
Product Overview
Digi-Key Part Number A106041CT-ND
Quantity Available 2.015
Can ship immediately
Manufacturer

Manufacturer Part Number

FCR1206J10R

Description RES SMD 10 OHM 5% 1/8W 1206
Expanded Description 10 Ohm ±5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Flame Proof, Fusible, Safety Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series FCR, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Flame Proof, Fusible, Safety
Temperature Coefficient ±500ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A106041CT

13:10:03 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,46400 4,64
25 0,36200 9,05
50 0,30620 15,31
100 0,24130 24,13
250 0,20420 51,05
500 0,16706 83,53
1.000 0,12993 129,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106041TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,11221
  • Digi-Reel® ? : A106041DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.015 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback