Add To Favorites
Product Overview
Digi-Key Part Number A102226CT-ND
Quantity Available 43.300
Can ship immediately
Manufacturer

Manufacturer Part Number

CPF0603F1K0C1

Description RES SMD 1K OHM 1% 1/16W 0603
Expanded Description 1k Ohm ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CPF, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RN73C1J1K0ATDF-ND RN73C1J1K0ATDF TE Connectivity Passive Product Tape & Reel (TR) ? 0
0,88171 1.000  Non-Stock ?
A119887CT-ND CPF0603B1K0E TE Connectivity Passive Product Cut Tape (CT) ? 9.572 - Immediate
0,59000 1
A105863-ND RN73C1J1K0BTG TE Connectivity Passive Product Cut Strip 5.753 - Immediate
1,36000 1
A102332CT-ND CPF0603B1K0E1 TE Connectivity Passive Product Cut Tape (CT) ? 1.960 - Immediate
0,59000 1
A110108CT-ND RP73PF1J1K0BTDF TE Connectivity Passive Product Cut Tape (CT) ? 2.413 - Immediate
0,46000 1
Additional Resources
Standard Package ? 1
Other Names A102226CT

16:00:42 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,11000 1,10
25 0,08040 2,01
50 0,05840 2,92
100 0,04320 4,32
250 0,03316 8,29
500 0,02612 13,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102226TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 43.000 - Immediate
  • Unit Price: 0,01644
  • Digi-Reel® ? : A102226DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.300 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback