Add To Favorites
Product Overview
Digi-Key Part Number A102203CT-ND
Quantity Available 73.178
Can ship immediately
Manufacturer

Manufacturer Part Number

CPF0603F10KC1

Description RES SMD 10K OHM 1% 1/16W 0603
Expanded Description 10k Ohm ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CPF, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RN73C1J10KLTDF-ND RN73C1J10KLTDF TE Connectivity Passive Product Tape & Reel (TR) ? 0
1,71233 1.000  Non-Stock ?
RP73G1J10KBTDF-ND RP73G1J10KBTDF TE Connectivity Passive Product Tape & Reel (TR) ? 0
0,10793 1.000  Non-Stock ?
A105758-ND RN73C1J10KBTG TE Connectivity Passive Product Cut Strip 1.243 - Immediate
1,49000 1
A102331CT-ND CPF0603B10KE1 TE Connectivity Passive Product Cut Tape (CT) ? 7.535 - Immediate
0,56000 1
A110204TR-ND RP73PF1J10KBTDF TE Connectivity Passive Product Tape & Reel (TR) ? 0
0,10794 1.000
A119886CT-ND CPF0603B10KE TE Connectivity Passive Product Cut Tape (CT) ? 8.237 - Immediate
0,47000 1
A110204CT-ND RP73PF1J10KBTDF TE Connectivity Passive Product Cut Tape (CT) ? 0
0,46000 1
Additional Resources
Standard Package ? 1
Other Names A102203CT

10:13:56 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,12900 1,29
25 0,09360 2,34
50 0,06800 3,40
100 0,05040 5,04
250 0,03868 9,67
500 0,03050 15,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102203TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 71.000 - Immediate
  • Unit Price: 0,01919
  • Digi-Reel® ? : A102203DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 73.728 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback