Add To Favorites
Product Overview
Digi-Key Part Number A102199CT-ND
Quantity Available 29.187
Can ship immediately
Manufacturer

Manufacturer Part Number

CPF0603F100KC1

Description RES SMD 100K OHM 1% 1/16W 0603
Expanded Description 100k Ohm ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CPF, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RN73C1J100KBTG-ND RN73C1J100KBTG TE Connectivity Passive Product Bulk ? 0
0,87628 250  Non-Stock ?
RN73C1J100KBTDF-ND RN73C1J100KBTDF TE Connectivity Passive Product Tape & Reel (TR) ? 0
0,32833 1.000  Non-Stock ?
A103257CT-ND CPF0603B100KE1 TE Connectivity Passive Product Cut Tape (CT) ? 33 - Immediate
0,59000 1
A119912CT-ND CPF0603B100KE TE Connectivity Passive Product Cut Tape (CT) ? 12.246 - Immediate
0,47000 1
A110300TR-ND RP73PF1J100KBTDF TE Connectivity Passive Product Tape & Reel (TR) ? 0
0,10915 1.000
A110300CT-ND RP73PF1J100KBTDF TE Connectivity Passive Product Cut Tape (CT) ? 540 - Immediate
0,46000 1
Additional Resources
Standard Package ? 1
Other Names A102199CT

20:44:44 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,13000 1,30
25 0,09480 2,37
50 0,06880 3,44
100 0,05100 5,10
250 0,03912 9,78
500 0,03084 15,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102199TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 29.000 - Immediate
  • Unit Price: 0,01941
  • Digi-Reel® ? : A102199DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.187 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback