Add To Favorites
Product Overview
Digi-Key Part Number A102291CT-ND
Quantity Available 469
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

CPF0603B510KE1

Description RES SMD 510K OHM 0.1% 1/16W 0603
Expanded Description 510k Ohm ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CPF, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 510k
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A102291CT

05:27:52 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,32800 3,28
25 0,25640 6,41
50 0,21700 10,85
100 0,17090 17,09
250 0,14464 36,16
500 0,11834 59,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A119965TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,08101
  • Cut Tape (CT) ? : A119965CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.925 - Immediate
  • Unit Price: 0,53000
  • Digi-Reel® ? : A119965DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.925 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : A102291TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,09463
  • Digi-Reel® ? : A102291DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 469 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback