Add To Favorites
Product Overview
Digi-Key Part Number A102278CT-ND
Quantity Available 15.803
Can ship immediately
Manufacturer

Manufacturer Part Number

CPF0603B470KE1

Description RES SMD 470K OHM 0.1% 1/16W 0603
Expanded Description 470k Ohm ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CPF, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 470k
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A102278CT

09:58:44 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,30500 3,05
25 0,23840 5,96
50 0,20140 10,07
100 0,15880 15,88
250 0,13436 33,59
500 0,10992 54,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102278TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,08327
  • Digi-Reel® ? : A102278DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.803 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : A119964TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,07968
  • Cut Tape (CT) ? : A119964CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.088 - Immediate
  • Unit Price: 0,59000
  • Digi-Reel® ? : A119964DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.088 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback