Add To Favorites
Product Overview
Digi-Key Part Number A103082CT-ND
Quantity Available 2.641
Can ship immediately
Manufacturer

Manufacturer Part Number

CPF0603B30KE1

Description RES SMD 30K OHM 0.1% 1/16W 0603
Expanded Description 30k Ohm ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CPF, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 30k
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A103082CT

05:24:56 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,33800 3,38
25 0,26320 6,58
50 0,22280 11,14
100 0,17550 17,55
250 0,14852 37,13
500 0,12150 60,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103082TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,09204
  • Digi-Reel® ? : A103082DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.641 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback