Add To Favorites
Product Overview
Digi-Key Part Number A102234CT-ND
Quantity Available 64.354
Can ship immediately
Manufacturer

Manufacturer Part Number

CPF0603B1M0E1

Description RES SMD 1M OHM 0.1% 1/16W 0603
Expanded Description 1M Ohm ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CPF, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1M
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A102234CT

18:00:45 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,28400 2,84
25 0,22200 5,55
50 0,18760 9,38
100 0,14780 14,78
250 0,12508 31,27
500 0,10232 51,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A119955TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 105.000 - Immediate
  • Unit Price: 0,07880
  • Cut Tape (CT) ? : A119955CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 110.386 - Immediate
  • Unit Price: 0,51000
  • Digi-Reel® ? : A119955DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 110.386 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : A102234TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 63.000 - Immediate
  • Unit Price: 0,08268
  • Digi-Reel® ? : A102234DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 64.354 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback