Add To Favorites
Product Overview
Digi-Key Part Number A105556-ND
Quantity Available 52
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

CJT100047RJJ

Description RES CHAS MNT 47 OHM 5% 1000W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CJT Series Datasheet
RoHS Information 2-1879475-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CJT, CGS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 47
Tolerance ±5%
Power (Watts) 1000W
Composition Wirewound
Temperature Coefficient ±440ppm/°C
Operating Temperature -
Features -
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 15.748" L x 1.969" W (400.00mm x 50.00mm)
Height - Seated (Max) 4.213" (107.00mm)
Lead Style Wire Leads
Package / Case Rectangular Case
Failure Rate -
 
Additional Resources
Standard Package ? 4
Other Names 2-1879475-1
2-1879475-1-ND
218794751
A105556

18:15:38 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 86,11000 86,11
10 80,72900 807,29
25 75,34680 1.883,67
50 69,96460 3.498,23
100 67,27360 6.727,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback