Add To Favorites
Product Overview
Digi-Key Part Number A106012CT-ND
Quantity Available 8.147
Can ship immediately
Manufacturer

Manufacturer Part Number

CFR200J1K0

Description RES 1.00K OHM 2W 5% AXIAL
Expanded Description 1k Ohm ±5% 2W Through Hole Resistor Axial Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CFR200, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±5%
Power (Watts) 2W
Composition Carbon Film
Features -
Temperature Coefficient 0/ -450ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CFR200G1K0-ND CFR200G1K0 TE Connectivity Passive Product Tape & Box (TB) ? 0
0,07325 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names A106012CT

05:45:22 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,30100 3,01
25 0,22240 5,56
50 0,16380 8,19
100 0,12030 12,03
250 0,09936 24,84
500 0,08192 40,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : A106012TB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,05387
Send Feedback