Add To Favorites
Product Overview
Digi-Key Part Number A105999CT-ND
Quantity Available 3.517
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

CBT25J10K

Description RES 10.0K OHM 1/4W 5% AXIAL
Expanded Description 10k Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CBT, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Composition
Features Pulse Withstanding
Temperature Coefficient -700/ +400ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A105999CT

12:06:12 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,38400 3,84
25 0,29960 7,49
50 0,25340 12,67
100 0,19960 19,96
250 0,16892 42,23
500 0,13822 69,11
1.000 0,10750 107,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : A105999TB-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,09424
Send Feedback