Add To Favorites
Product Overview
Digi-Key Part Number A105623-ND
Quantity Available 1.730
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

CB10LV222M

Description TRIMMER 2.2K OHM 0.15W TH
Expanded Description 2.2k Ohm 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CB10 Series
RoHS Information 1630480-8 Statement of Compliance
RoHS 2 Statement
Featured Product Citec Spindle Operated Potentiometers
3D Model 1630480-8.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CB10, Citec
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 2.2k
Power (Watts) 0.15W
Tolerance ±20%
Temperature Coefficient ±500ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Carbon
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.433" x 0.386" Face x 0.236" H (11.00mm x 9.80mm x 6.00mm)
 
You May Also Be Interested In
  • CB10LV472M - TE Connectivity Passive Product | A105656-ND DigiKey Electronics
  • CB10LV472M
  • TE Connectivity Passive Product
  • TRIMMER 4.7K OHM 0.15W TH
  • Unit Price 0,39000
  • A105656-ND
Additional Resources
Standard Package ? 1.000
Other Names 1630480-8
1630480-8-ND
16304808
A105623

02:15:18 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,36200 3,62
25 0,32640 8,16
50 0,31540 15,77
100 0,30450 30,45
250 0,28280 70,70
500 0,26102 130,51
1.000 0,24472 244,72
5.000 0,18490 924,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback