Add To Favorites
Product Overview
Digi-Key Part Number A105621-ND
Quantity Available 1.562
Can ship immediately
Manufacturer

Manufacturer Part Number

CB10LV104M

Description TRIMMER 100K OHM 0.15W TH
Expanded Description 100k Ohm 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CB10 Series
RoHS Information 1630480-4 Statement of Compliance
RoHS 2 Statement
Featured Product Citec Spindle Operated Potentiometers
3D Model 1630480-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CB10, Citec
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 100k
Power (Watts) 0.15W
Tolerance ±20%
Temperature Coefficient ±500ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Carbon
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.433" x 0.386" Face x 0.236" H (11.00mm x 9.80mm x 6.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 1630480-4
1630480-4-ND
16304804
A105621

15:20:21 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,35600 3,56
25 0,32080 8,02
50 0,31020 15,51
100 0,29950 29,95
250 0,27816 69,54
500 0,25674 128,37
1.000 0,24069 240,69
5.000 0,18186 909,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback