Add To Favorites
Product Overview
Digi-Key Part Number A105618-ND
Quantity Available 2.183
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

CB10LH103M

Description TRIMMER 10K OHM 0.15W TH
Expanded Description 10k Ohm 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CB10 Series
RoHS Information 1630478-3 Statement of Compliance
RoHS 2 Statement
Featured Product Citec Spindle Operated Potentiometers
3D Model 1630478-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CB10, Citec
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 10k
Power (Watts) 0.15W
Tolerance ±20%
Temperature Coefficient ±500ppm/°C
Number of Turns 1
Adjustment Type Side Adjustment
Resistive Material Carbon
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.425" x 0.386" Face x 0.476" H (10.80mm x 9.80mm x 12.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 1630478-3
1630478-3-ND
16304783
A105618

13:56:04 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,47300 4,73
25 0,42240 10,56
50 0,40800 20,40
100 0,37870 37,87
250 0,37144 92,86
500 0,34232 171,16
1.000 0,29134 291,34
5.000 0,24035 1.201,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback