Add To Favorites
Product Overview
Digi-Key Part Number A102077CT-ND
Quantity Available 41.064
Can ship immediately
Manufacturer

Manufacturer Part Number

BMB2A0060LN2

Description FERRITE BEAD 60 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series BMB-L
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 60 Ohm @ 100MHz
Current Rating (Max) 850mA
DC Resistance (DCR) (Max) 50 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A102077CT

14:08:40 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,16300 1,63
25 0,12640 3,16
50 0,10500 5,25
100 0,09050 9,05
250 0,07240 18,10
500 0,06516 32,58
1.000 0,05429 54,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102077TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,04718
  • Digi-Reel® ? : A102077DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 41.064 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback