Add To Favorites
Product Overview
Digi-Key Part Number A103762CT-ND
Quantity Available 3.448
Can ship immediately
Manufacturer

Manufacturer Part Number

36502AR20JTDG

Description FIXED IND 200NH 400MA 660 MOHM
Expanded Description 200nH Unshielded Wirewound Inductor 400mA 660 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3650, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 200nH
Tolerance ±5%
Current Rating 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 660 mOhm Max
Q @ Freq 50 @ 250MHz
Frequency - Self Resonant 860MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0907 (2317 Metric)
Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max) 0.060" (1.52mm)
 
Additional Resources
Standard Package ? 1
Other Names A103762CT

01:22:26 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,37500 3,75
25 0,34760 8,69
50 0,29420 14,71
100 0,26740 26,74
250 0,25132 62,83
500 0,22462 112,31
1.000 0,18182 181,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103762TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,16234
  • Digi-Reel® ? : A103762DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.448 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback