Add To Favorites
Product Overview
Digi-Key Part Number A102076CT-ND
Quantity Available 1.986
Can ship immediately
Manufacturer

Manufacturer Part Number

36501JR10JTDG

Description FIXED IND 100NH 400MA 580 MOHM
Expanded Description 100nH Unshielded Wirewound Inductor 400mA 580 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3650, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 100nH
Tolerance ±5%
Current Rating 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 580 mOhm Max
Q @ Freq 34 @ 250MHz
Frequency - Self Resonant 1.4GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names A102076CT

18:23:07 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,37500 3,75
25 0,34760 8,69
50 0,29420 14,71
100 0,26740 26,74
250 0,25132 62,83
500 0,22462 112,31
1.000 0,18182 181,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102076TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,16234
  • Digi-Reel® ? : A102076DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.986 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback