Add To Favorites
Product Overview
Digi-Key Part Number A121216CT-ND
Quantity Available 2.449
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

3522300RFT

Description RES SMD 300 OHM 1% 3W 2512
Expanded Description 300 Ohm ±1% 3W Chip Resistor 2512 (6432 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 3522 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3522, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 300
Tolerance ±1%
Power (Watts) 3W
Composition Thick Film
Features -
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package -
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A121216CT

17:34:57 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,64400 6,44
25 0,56600 14,15
50 0,51700 25,85
100 0,44870 44,87
250 0,39020 97,55
500 0,32388 161,94
1.000 0,26535 265,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121216TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,24123
  • Digi-Reel® ? : A121216DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.449 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback