Add To Favorites
Product Overview
Digi-Key Part Number A121160CT-ND
Quantity Available 5.945
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

352218RJT

Description RES SMD 18 OHM 5% 3W 2512
Expanded Description 18 Ohm ±5% 3W Chip Resistor 2512 (6432 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 3522 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3522, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 18
Tolerance ±5%
Power (Watts) 3W
Composition Thick Film
Features -
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package -
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A121160CT

20:12:44 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,50800 5,08
25 0,41200 10,30
50 0,35820 17,91
100 0,29550 29,55
250 0,25672 64,18
500 0,20896 104,48
1.000 0,16574 165,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121160TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,14763
  • Digi-Reel® ? : A121160DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.945 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback