Add To Favorites
Product Overview
Digi-Key Part Number A116065CT-ND
Quantity Available 3.335
Can ship immediately
Manufacturer

Manufacturer Part Number

352124KFT

Description RES SMD 24K OHM 1% 2W 2512
Expanded Description 24k Ohm ±1% 2W Chip Resistor 2512 (6432 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 3521 Series Datasheet
2176070 Drawing
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3521, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 24k
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package -
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A116065CT

18:58:30 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,40600 4,06
25 0,31720 7,93
50 0,26820 13,41
100 0,21130 21,13
250 0,17880 44,70
500 0,14630 73,15
1.000 0,11378 113,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A116065TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,10048
  • Digi-Reel® ? : A116065DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.335 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback