Add To Favorites
Product Overview
Digi-Key Part Number A116058CT-ND
Quantity Available 14.551
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

352112KFT

Description RES SMD 12K OHM 1% 2W 2512
Expanded Description 12k Ohm ±1% 2W Chip Resistor 2512 (6432 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 3521 Series Datasheet
2176070 Drawing
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3521, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 12k
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package -
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A116058CT

19:38:51 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,41800 4,18
25 0,32600 8,15
50 0,27560 13,78
100 0,21720 21,72
250 0,18384 45,96
500 0,15040 75,20
1.000 0,11697 116,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A116058TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,10330
  • Digi-Reel® ? : A116058DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.551 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback