Add To Favorites
Product Overview
Digi-Key Part Number A102519CT-ND
Quantity Available 18.725
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

35202R2JT

Description RES SMD 2.2 OHM 5% 1W 2512
Expanded Description 2.2 Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3520, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.2
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features -
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package SMD
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Kits
  • 6-1622820-7 - TE Connectivity Passive Product | A103861-ND DigiKey Electronics
  • 6-1622820-7
  • TE Connectivity Passive Product
  • RESISTOR KIT 1-1M 1W 2600PCS
  • Unit Price 235,84000
  • A103861-ND
Additional Resources
Standard Package ? 1
Other Names A102519CT

22:04:19 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,28600 2,86
25 0,20800 5,20
50 0,15060 7,53
100 0,11170 11,17
250 0,08576 21,44
500 0,06756 33,78
1.000 0,04678 46,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102519TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,03899
  • Digi-Reel® ? : A102519DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.725 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback