Add To Favorites
Product Overview
Digi-Key Part Number MSP3101P3-ND
Quantity Available 183
Can ship immediately
Manufacturer

Manufacturer Part Number

M3041-000005-100PG

Description TRANSDUCER 1-5V 100# PRES
Expanded Description Pressure Sensor 100 PSI (689.48 kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MSP300 Series Datasheet
Catalog Page 2711 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Measurement Specialties

Series MSP300
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 100 PSI (689.48 kPa)
Output Type Analog Voltage
Output 1 V ~ 5 V
Accuracy ±1%
Voltage - Supply 8 V ~ 30 V
Port Size Male - 1/4" (6.35mm) NPT
Port Style Threaded
Features Amplified Output, Temperature Compensated
Termination Style Cable
Maximum Pressure 2000 PSI (13789.51 kPa)
Operating Temperature -20°C ~ 85°C
Package / Case Cylinder
Supplier Device Package -
 
You May Also Be Interested In
  • EE2-24NU - KEMET | 399-11040-5-ND DigiKey Electronics
  • EE2-24NU
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 24V
  • Unit Price 1,86000
  • 399-11040-5-ND
Additional Resources
Standard Package ? 1
Other Names 2000133
300100P4N100000
MSP-300-100-P-4-N-1
MSP3101P3

04:20:11 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 68,25000 68,25
5 64,84000 324,20
10 59,72000 597,20
25 52,89520 1.322,38
50 51,18900 2.559,45
100 49,48270 4.948,27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback